
1730227 | |
|---|---|
DigiKey Part Number | 277-8631-ND |
Manufacturer | |
Manufacturer Product Number | 1730227 |
Description | TERM BLK 12P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1730227 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 14-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 12 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.37000 | RM41.37 |
| 10 | RM33.92700 | RM339.27 |
| Unit Price without VAT: | RM41.37000 |
|---|---|
| Unit Price with VAT: | RM45.50700 |


