1792216 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 3,376
Unit Price: RM12.77000
Datasheet
1 Position Wire to Board Terminal Block 30° (150°) Angle with Board Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Wire to Board Terminal Block 30° (150°) Angle with Board Through Hole
1792216
1792216

1792216

DigiKey Part Number
277-9885-ND
Manufacturer
Manufacturer Product Number
1792216
Description
TERM BLOCK 1POS 30DEG PCB
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block 30° (150°) Angle with Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1792216 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
30° (150°) Angle with Board
Current
41 A
Voltage
1 kV
Wire Gauge
10-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Lever Actuated
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes