



1823227 | |
|---|---|
DigiKey Part Number | 277-11617-2-ND - Tape & Reel (TR) 277-11617-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1823227 |
Description | TERM BLK 5P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1823227 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Black |
Positions Per Level 5 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.138" (3.50mm) | Contact Material - Plating Tin Plated |
Mating Orientation Vertical with Board |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB163A-05-A-180 | Adam Tech | 132 | 2057-EB163A-05-A-180-ND | RM2.91000 | Parametric Equivalent |
| TBL-0018-350-05GR | Same Sky (Formerly CUI Devices) | 800 | 2223-TBL-0018-350-05GR-ND | RM3.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.70000 | RM14.70 |
| 10 | RM14.61000 | RM146.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM12.05205 | RM2,410.41 |
| Unit Price without VAT: | RM14.70000 |
|---|---|
| Unit Price with VAT: | RM16.17000 |


