



1823638 | |
|---|---|
DigiKey Part Number | 277-11658-2-ND - Tape & Reel (TR) 277-11658-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1823638 |
Description | TERM BLK 2POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1823638 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.74000 | RM6.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM7.12240 | RM1,780.60 |
| 500 | RM6.73654 | RM3,368.27 |
| 750 | RM6.52927 | RM4,896.95 |
| 1,250 | RM6.30668 | RM7,883.35 |
| 1,750 | RM6.18069 | RM10,816.21 |
| 2,500 | RM6.06298 | RM15,157.45 |
| 6,250 | RM5.82282 | RM36,392.62 |
| Unit Price without VAT: | RM6.74000 |
|---|---|
| Unit Price with VAT: | RM7.41400 |











