
1824019 | |
|---|---|
DigiKey Part Number | 277-11696-2-ND - Tape & Reel (TR) 277-11696-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1824019 |
Description | TERM BLK 7P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1824019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.01000 | RM18.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM17.90320 | RM4,475.80 |
| 500 | RM17.02270 | RM8,511.35 |
| 750 | RM16.59912 | RM12,449.34 |
| 1,250 | RM16.14688 | RM20,183.60 |
| 1,750 | RM15.89209 | RM27,811.16 |
| 2,500 | RM15.65461 | RM39,136.53 |
| Unit Price without VAT: | RM18.01000 |
|---|---|
| Unit Price with VAT: | RM19.81100 |

