
1824103 | |
|---|---|
DigiKey Part Number | 277-11528-2-ND - Tape & Reel (TR) 277-11528-1-ND - Cut Tape (CT) 277-11528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1824103 |
Description | TERM BLK 4P TOP ENTRY 3.5MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1824103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.14000 | RM14.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM13.88280 | RM2,776.56 |
| 400 | RM13.76143 | RM5,504.57 |
| 600 | RM13.37663 | RM8,025.98 |
| 1,000 | RM12.96437 | RM12,964.37 |
| 1,400 | RM12.75198 | RM17,852.77 |
| Unit Price without VAT: | RM14.14000 |
|---|---|
| Unit Price with VAT: | RM15.55400 |










