
1824349 | |
|---|---|
DigiKey Part Number | 277-1824349TR-ND - Tape & Reel (TR) 277-1824349CT-ND - Cut Tape (CT) 277-1824349DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1824349 |
Description | TERM BLK 6POS TOP ENTRY 5MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1824349 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.74000 | RM19.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM19.87120 | RM3,974.24 |
| 400 | RM18.85340 | RM7,541.36 |
| 600 | RM18.36328 | RM11,017.97 |
| 1,000 | RM17.83930 | RM17,839.30 |
| 1,400 | RM17.54395 | RM24,561.53 |
| 2,000 | RM17.26847 | RM34,536.94 |
| Unit Price without VAT: | RM19.74000 |
|---|---|
| Unit Price with VAT: | RM21.71400 |

