



1824857 | |
|---|---|
DigiKey Part Number | 277-11603-2-ND - Tape & Reel (TR) 277-11603-1-ND - Cut Tape (CT) 277-11603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1824857 |
Description | TERM BLK 2P SIDE ENT 5.08MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1824857 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.76000 | RM7.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM8.03197 | RM2,409.59 |
| 600 | RM7.58548 | RM4,551.29 |
| 900 | RM7.36972 | RM6,632.75 |
| 1,500 | RM7.13863 | RM10,707.94 |
| 2,100 | RM7.00810 | RM14,717.01 |
| 3,000 | RM6.88620 | RM20,658.60 |
| Unit Price without VAT: | RM7.76000 |
|---|---|
| Unit Price with VAT: | RM8.53600 |

