



1830414 | |
|---|---|
DigiKey Part Number | 1830414-ND |
Manufacturer | |
Manufacturer Product Number | 1830414 |
Description | TERM BLOCK HDR 2POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Female Sockets 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1830414 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 8A | |
Voltage - IEC | 320 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.079" (2.00mm) | |
Insulation Height | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.01000 | RM18.01 |
| 10 | RM12.79700 | RM127.97 |
| 25 | RM11.20680 | RM280.17 |
| 50 | RM10.21720 | RM510.86 |
| 100 | RM9.39970 | RM939.97 |
| 250 | RM8.55152 | RM2,137.88 |
| 500 | RM8.05896 | RM4,029.48 |
| 1,000 | RM7.67094 | RM7,670.94 |
| 5,000 | RM7.06893 | RM35,344.65 |
| Unit Price without VAT: | RM18.01000 |
|---|---|
| Unit Price with VAT: | RM19.81100 |



