2938879 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 31
Unit Price: RM4,444.60000
Datasheet

Similar


Phoenix Contact
In Stock: 182
Unit Price: RM2,118.38000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 331
Unit Price: RM1,063.01000
Datasheet
AC DIN Rail Power Supply 1 Output 24V 40A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2938879

DigiKey Part Number
277-1913-ND
Manufacturer
Manufacturer Product Number
2938879
Description
AC/DC DIN RAIL SUPPLY 24V 960W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 40A
Datasheet
 Datasheet
EDA/CAD Models
2938879 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
110 ~ 240 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
40A
Power (Watts)
960W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
92%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Load Sharing, Universal Input
Size / Dimension
4.92" L x 9.45" W x 5.12" H (125.0mm x 240.0mm x 130.0mm)
Approval Agency
CB, cULus, cURus
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes