1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
1856168
1856168

1856168

DigiKey Part Number
277-10358-ND
Manufacturer
Manufacturer Product Number
1856168
Description
TERM BLOCK 1POS SIDE ENTRY PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1856168 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Horizontal with Board
Current
160 A
Voltage
600 V
Wire Gauge
2/0-16 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Flange
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.62 Nm (5.5 Lb-In)
Screw Thread
M6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM70.60000RM70.60
10RM50.35700RM503.57
30RM43.92167RM1,317.65
50RM41.56860RM2,078.43
100RM38.93040RM3,893.04
250RM36.26564RM9,066.41
500RM34.74970RM17,374.85
1,000RM33.57148RM33,571.48
Manufacturers Standard Package
Unit Price without VAT:RM70.60000
Unit Price with VAT:RM77.66000