
1871995 | |
|---|---|
DigiKey Part Number | 277-8955-ND |
Manufacturer | |
Manufacturer Product Number | 1871995 |
Description | TERM BLOCK 2POS 35DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Current 15 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 12-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 1 | Features Interlocking (Side) |
Positions Per Level 2 | Color Black |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation 35° (145°) Angle with Board | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1713723 | Phoenix Contact | 96 | 277-5819-ND | RM8.23000 | Parametric Equivalent |
| 1546074-2 | TE Connectivity AMP Connectors | 1,155 | 1546074-2-ND | RM6.90000 | Parametric Equivalent |
| 282847-2 | TE Connectivity AMP Connectors | 11,422 | A98348-ND | RM5.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM10.88540 | RM544.27 |
| Unit Price without VAT: | RM10.88540 |
|---|---|
| Unit Price with VAT: | RM11.97394 |





