Hood Connector Thru Type PG16 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1884898

DigiKey Part Number
1884898-ND
Manufacturer
Manufacturer Product Number
1884898
Description
CONN HOOD THRU TYPE PG16
Customer Reference
Detailed Description
Hood Connector Thru Type PG16 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1884898 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Thru Type
Size
-
Lock Location
Screw Locks on Hood
Thread Size
PG16
Size / Dimension
2.598" L x 1.299" W x 2.795" H (66.00mm x 33.00mm x 71.00mm)
Housing Color
-
Features
-
Ingress Protection
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Zinc, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.