
1930218 | |
|---|---|
DigiKey Part Number | 1930218-ND |
Manufacturer | |
Manufacturer Product Number | 1930218 |
Description | TERM BLK 4P SIDE ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1930218 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | Horizontal with Board | |
Current | 24 A | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | - | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.91000 | RM21.91 |
| 10 | RM18.71100 | RM187.11 |
| 100 | RM18.53340 | RM1,853.34 |
| 250 | RM17.05704 | RM4,264.26 |
| 500 | RM16.20892 | RM8,104.46 |
| 1,000 | RM15.54559 | RM15,545.59 |
| Unit Price without VAT: | RM21.91000 |
|---|---|
| Unit Price with VAT: | RM24.10100 |

