
1986097 | |
|---|---|
DigiKey Part Number | 1986097-ND |
Manufacturer | |
Manufacturer Product Number | 1986097 |
Description | TERM BLK 3P SIDE ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1986097 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 10-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw |
Part Status Active | Color Green |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 3 | Contact Material - Plating Tin Plated |
Pitch 0.300" (7.62mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM64.69000 | RM64.69 |
| Unit Price without VAT: | RM64.69000 |
|---|---|
| Unit Price with VAT: | RM71.15900 |





