
2203547 | |
|---|---|
DigiKey Part Number | 277-2203547-ND |
Manufacturer | |
Manufacturer Product Number | 2203547 |
Description | GRAPHIC DISPLAY FSTN - 4.6" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic Parallel, Serial 4.6" (117.00mm) 128 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | 4.6" (117.00mm) | |
Viewing Area | 108.00mm W x 64.80mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 128 | |
Interface | Parallel, Serial | |
Controller Type | Aip31565CR | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |

