
2313122 | |
|---|---|
DigiKey Part Number | 2313122-ND |
Manufacturer | |
Manufacturer Product Number | 2313122 |
Description | FIBER CLEAVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Cleaver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Cleaver | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | 0.419 lb (190.06 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4,515.52000 | RM4,515.52 |
| Unit Price without VAT: | RM4,515.52000 |
|---|---|
| Unit Price with VAT: | RM4,967.07200 |

