AC or DC DIN Rail Power Supply 1 Output 48V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320827

DigiKey Part Number
277-11038-ND
Manufacturer
Manufacturer Product Number
2320827
Description
AC/DC DIN RAIL SUPPLY 48V 960W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 20A
Datasheet
 Datasheet
EDA/CAD Models
2320827 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (2 Phase)
DC Voltage - Input (Min)
450V
DC Voltage - Input (Max)
800V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
960W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
93%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Load Sharing, Universal Input
Size / Dimension
6.93" L x 3.78" W x 5.12" H (176.0mm x 96.0mm x 130.0mm)
Approval Agency
CB, cULus, cURus
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4,033.02000RM4,033.02
Manufacturers Standard Package
Unit Price without VAT:RM4,033.02000
Unit Price with VAT:RM4,436.32200