
2757115 | |
|---|---|
DigiKey Part Number | 2757115-ND |
Manufacturer | |
Manufacturer Product Number | 2757115 |
Description | HOUSING PLSTC GRN 3.11"LX0.98"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.110" L x 0.984" W x 4.204" H (79.00mm x 25.00mm x 106.78mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 12 | |
For Use With/Related Products | 25mm Wide Housing | |
Size / Dimension | 3.110" L x 0.984" W x 4.204" H (79.00mm x 25.00mm x 106.78mm) | |
Color | Green | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM267.29000 | RM267.29 |
| Unit Price without VAT: | RM267.29000 |
|---|---|
| Unit Price with VAT: | RM294.01900 |


