Coupler Fiber Optic Connector FSMA Receptacle To FSMA Receptacle Panel Mount, Bulkhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2799416

DigiKey Part Number
277-14688-ND
Manufacturer
Manufacturer Product Number
2799416
Description
CONN COUPLR RCPT FSMA-FSMA SMPLX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector FSMA Receptacle To FSMA Receptacle Panel Mount, Bulkhead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
FSMA Receptacle
Convert To (Adapter End)
FSMA Receptacle
Simplex/Duplex
Simplex
Mode
-
Mounting Type
Panel Mount, Bulkhead
Housing Material
-
Ferrule Material
-
Features
-
Color
Silver
Material Flammability Rating
-
Ingress Protection
IP20
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM456.69000RM456.69
Manufacturers Standard Package
Unit Price without VAT:RM456.69000
Unit Price with VAT:RM502.35900