
2799526 | |
|---|---|
DigiKey Part Number | 2799526-ND |
Manufacturer | |
Manufacturer Product Number | 2799526 |
Description | TERMINATION KIT FSMA CONNECTORS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Termination Kit FSMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Termination Kit | |
Specifications | FSMA Connectors | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | 4.4 lbs (2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10,878.26000 | RM10,878.26 |
| Unit Price without VAT: | RM10,878.26000 |
|---|---|
| Unit Price with VAT: | RM11,966.08600 |

