
2800644 | |
|---|---|
DigiKey Part Number | 2800644-ND |
Manufacturer | |
Manufacturer Product Number | 2800644 |
Description | SURGE PROTECTION DEVICE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 335VAC MCOV 3 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2800644 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1, Type 2 | |
Form | Base + Module | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 335VAC | |
Current - Discharge (Nom) (8/20µS) | 12.5 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 25 kA | |
Voltage - Protection Level (VP) (2416) | 1.6 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | Remote Signaling Contacts, Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | CCA, CE, cUR, DNV GL, EAC, IECEE CB Scheme, KEMA-KEUR, OVE, UL, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,077.26000 | RM3,077.26 |
| Unit Price without VAT: | RM3,077.26000 |
|---|---|
| Unit Price with VAT: | RM3,384.98600 |

