
2801240 | |
|---|---|
DigiKey Part Number | 2801240-ND |
Manufacturer | |
Manufacturer Product Number | 2801240 |
Description | SPD TYP1/TYP2 75VAC/100VDC MCOV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 75VAC, 100VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2801240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1, Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 75VAC, 100VDC | |
Current - Discharge (Nom) (8/20µS) | 12.5 kA | |
Current - Discharge (Max) (8/20µS) | 30 kA | |
Current - Short Circuit Rating (SCCR) | 25 kA | |
Voltage - Protection Rating (VPR) | 400 V | |
Voltage - Protection Level (VP) (2416) | 400 V | |
Operating Temperature | -40°C ~ 80°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CB, cUR, cURus, EAC, UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM754.00000 | RM754.00 |
| Unit Price without VAT: | RM754.00000 |
|---|---|
| Unit Price with VAT: | RM829.40000 |

