General Purpose Relay 4PDT (4 Form C) 220VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 220VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2834973

DigiKey Part Number
2834973-ND
Manufacturer
Manufacturer Product Number
2834973
Description
RELAY GEN PURPOSE 4PDT 5A 220V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 220VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
3.6 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Mechanical Indicator, Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
13 ms
Release Time
14 ms
Operating Temperature
-55°C ~ 70°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cULus, EAC, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
60.39 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.