2867403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2867403

DigiKey Part Number
277-3058-ND
Manufacturer
Manufacturer Product Number
2867403
Description
COAX CBL SMA TO N-TYPE 3.9'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-316 47.2" (1.2m) 3.9'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
47.2" (1.2m) 3.9'
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Beige
Features
Shielded
Operating Temperature
-70°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.