2868703 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 0
Unit Price: RM1,613.23000
Datasheet
Uninterruptible Power Supply (UPS) Standby (No Regulation) 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2868703

DigiKey Part Number
277-10007-ND
Manufacturer
Manufacturer Product Number
2868703
Description
UPS 18.5VDC 1.4AH DIN RAIL
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) 24V
Datasheet
 Datasheet
EDA/CAD Models
2868703 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Standby (No Regulation)
Applications
-
Form
Din Rail
Power - Rated
-
AC Outlets
-
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
24V
Input Connector
-
Output Connector
-
Cord Length
-
Size / Dimension
2.402" L x 4.252" W (61.00mm x 108.00mm)
Height
3.543" (90.00mm)
Weight
0.992 lb (449.96 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes