
2906833 | |
|---|---|
DigiKey Part Number | 2906833-ND |
Manufacturer | |
Manufacturer Product Number | 2906833 |
Description | SPD 53VAC/75VDC MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 53VAC, 75VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 53VAC, 75VDC | |
Current - Discharge (Nom) (8/20µS) | 60 A | |
Voltage - Protection Level (VP) (2416) | 110 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | cCSAus, CSA, CSAus, UL |

