
2906842 | |
|---|---|
DigiKey Part Number | 277-2906842-ND |
Manufacturer | |
Manufacturer Product Number | 2906842 |
Description | TTC-6-GDT-C-24AC-UT-I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 36VAC, 28VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2906842 Models |
Category | Voltage - Continuous Operating (Max) (MCOV) 36VAC, 28VDC |
Manufacturer Phoenix Contact | Current - Discharge (Nom) (8/20µS) 5 kA |
Series | Voltage - Protection Level (VP) (2416) 1 kV |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Features Remote Signaling Contacts, Visual Life Indicator |
Type Surge Protection Module | Mounting Type DIN Rail |
Form Base + Module | Approval Agency CE, CSA, CSAus, DNV GL, UL |
Number of Poles 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM122.14000 | RM122.14 |
| Unit Price without VAT: | RM122.14000 |
|---|---|
| Unit Price with VAT: | RM134.35400 |

