2908062
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2908062

DigiKey Part Number
277-2908062-ND
Manufacturer
Manufacturer Product Number
2908062
Description
EX I OUTPUT SIGNAL CONDITIONER,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2908062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Signal Conditioner
Input Type
Current
Input Range (Current, Voltage)
0 ~ 24mA
Input Range (Additional)
-
Output Type
Current
Output Range
0 ~ 24mA
Isolation
375V
Features
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,229.75000RM1,229.75
Manufacturers Standard Package
Unit Price without VAT:RM1,229.75000
Unit Price with VAT:RM1,352.72500