General Purpose Relay DPDT (2 Form C) 48VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2910504

DigiKey Part Number
277-2910504-ND
Manufacturer
Manufacturer Product Number
2910504
Description
PLC-RSC- 48DC/21-21AU/MS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 48VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2910504 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
19 mA
Coil Type
Non Latching
Features
Diode, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
40.3 VDC
Must Release Voltage
-
Operate Time
6 ms
Release Time
10 ms
Operating Temperature
-20°C ~ 60°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, UKCA
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.526 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM119.51600RM1,195.16
Manufacturers Standard Package
Unit Price without VAT:RM119.51600
Unit Price with VAT:RM131.46760