2920269 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 10
Unit Price: RM874.09000
Datasheet
Surge Protection Device (SPD) 760VAC MCOV 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2920269

DigiKey Part Number
2920269-ND
Manufacturer
Manufacturer Product Number
2920269
Description
SURGE PROTECTION DEVICE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 760VAC MCOV 3 Pole
Datasheet
 Datasheet
EDA/CAD Models
2920269 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Type 2
Form
Base + Module
Number of Poles
3
Voltage - Continuous Operating (Max) (MCOV)
760VAC
Current - Discharge (Nom) (8/20µS)
15 kA
Current - Discharge (Max) (8/20µS)
30 kA
Current - Short Circuit Rating (SCCR)
25 kA
Voltage - Protection Level (VP) (2416)
2.9 kV
Operating Temperature
-40°C ~ 80°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CCA, CE, CSA, cUL, DNV GL, IECEE CB Scheme, KEMA-KEUR, OVE, UL, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes