3035665 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 22
Unit Price: RM13.95000
Datasheet
Image for 3035665 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3035665

DigiKey Part Number
3035665-ND
Manufacturer
Manufacturer Product Number
3035665
Description
CONN TERM BLK FEED THRU MOD 6-24
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 6-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.2mm
Termination Style
Push In, Spring
Current - IEC
57 A
Voltage - IEC
1000V
Current - UL
65 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-16 AWG
Wire Gauge or Range - mm²
0.2-16mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
18mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes