White Wire Ferrule Connector 5 AWG (16.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200153

DigiKey Part Number
3200153-ND
Manufacturer
Manufacturer Product Number
3200153
Description
CONN FERRULE 5AWG WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector 5 AWG (16.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200153 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
5 AWG (16.00mm²)
Length - Overall
28.00mm
Length - Pin
18.00mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.43000RM3.43
Unit Price without VAT:RM3.43000
Unit Price with VAT:RM3.77300