
3240775 | |
|---|---|
DigiKey Part Number | 3240775-ND |
Manufacturer | |
Manufacturer Product Number | 3240775 |
Description | CBL TIE LOCKING BLACK 1.198' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.307" (7.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | - | |
Width | 0.307" (7.80mm) | |
Length - Actual | 1.198' (365.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM1.03200 | RM10.32 |
| 25 | RM0.94720 | RM23.68 |
| 50 | RM0.87620 | RM43.81 |
| 100 | RM0.83060 | RM83.06 |
| 300 | RM0.81283 | RM243.85 |
| 500 | RM0.78398 | RM391.99 |
| 1,000 | RM0.74651 | RM746.51 |
| 2,500 | RM0.69973 | RM1,749.32 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

