3273675
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273675

DigiKey Part Number
277-18313-ND
Manufacturer
Manufacturer Product Number
3273675
Description
TERM BLK 6POS PINK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Pink Middle 18.5mm
Datasheet
 Datasheet
EDA/CAD Models
3273675 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
DIN Rail
Number of Positions
6
Number of Levels
1
Terminal - Width
18.5mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800 V
Current - UL
32 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
Block of 3
Housing Color
Pink
Length
1.799" (45.70mm)
Height (Max)
1.217" (30.90mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Operating Temperature
-60°C ~ 130°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM12.94000RM12.94
Unit Price without VAT:RM12.94000
Unit Price with VAT:RM14.23400