Power Connector Receptacle, Female Sockets NEMA 5-15R DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5604067

DigiKey Part Number
5604067-ND
Manufacturer
Manufacturer Product Number
5604067
Description
AC RCPT NEMA 5-15R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-15R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
15A
Voltage Rating
120VAC
Number of Positions
3 per connection (2)
Mounting Type
DIN Rail
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 48
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM413.03000RM413.03
Manufacturers Standard Package
Unit Price without VAT:RM413.03000
Unit Price with VAT:RM454.33300