
NBR-0010 | |
|---|---|
DigiKey Part Number | 1910-NBR-0010-ND |
Manufacturer | |
Manufacturer Product Number | NBR-0010 |
Description | NEBRA HNT OUTDR HOTSPOT MINER CN |
Customer Reference | |
Detailed Description | LoRaWAN Gateway, Helium Miner |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway, Helium Miner | |
Modulation or Protocol | LoRaWAN | |
Frequency | 470MHz | |
Applications | Helium Network | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | - | |
Voltage - Supply | 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM2,390.49500 | RM4,780.99 |
| 10 | RM2,207.81400 | RM22,078.14 |
| Unit Price without VAT: | RM2,390.49500 |
|---|---|
| Unit Price with VAT: | RM2,629.54450 |

