
PIS-0934 | |
|---|---|
DigiKey Part Number | 1910-1116-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0934 |
Description | GEARMOTOR 374 RPM 12V |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 374 RPM 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 12VDC | |
RPM | 374 RPM | |
Torque - Rated (oz-in / mNm) | 27.78 / 196.1 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 1.654" Dia (42.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.551" (14.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | 22.2 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | RM132.36955 | RM2,912.13 |
| Unit Price without VAT: | RM132.36955 |
|---|---|
| Unit Price with VAT: | RM145.60651 |

