
PLS-080A-6VAL | |
|---|---|
DigiKey Part Number | 2010-1060-ND |
Manufacturer | |
Manufacturer Product Number | PLS-080A-6VAL |
Description | SENSOR LEVEL SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid, Powder Level Sensor Switch SPST-NO Output Panel Mount, M10 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid, Powder | |
Output Type | Switch | |
Output Configuration | SPST-NO | |
Current | 1.5 A | |
Switch Actuation Level | 1.417" (36mm) | |
Mounting Type | Panel Mount, M10 Thread | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM101.38000 | RM101.38 |
| 5 | RM92.48600 | RM462.43 |
| 10 | RM89.17500 | RM891.75 |
| 25 | RM85.21560 | RM2,130.39 |
| 50 | RM82.50800 | RM4,125.40 |
| 100 | RM80.02320 | RM8,002.32 |
| 500 | RM75.01614 | RM37,508.07 |
| Unit Price without VAT: | RM101.38000 |
|---|---|
| Unit Price with VAT: | RM111.51800 |

