
PMC-5002X | |
|---|---|
DigiKey Part Number | 2010-1311-ND |
Manufacturer | |
Manufacturer Product Number | PMC-5002X |
Description | SWITCH REED LATCHING 3A 230V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO, Latching Operate Range 150W 3A (AC/DC) 230 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO, Latching | |
Operate Range | - | |
Release Range | - | |
Current - Switching | 3A (AC/DC) | |
Voltage - Switching AC | 230 V | |
Voltage - Switching DC | 230 V | |
Power - Rated | 150W | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 3.150" (80.00mm) | |
Size - Body | 0.244" Dia x 1.969" L (6.20mm x 50.00mm) | |
Height Above Board | - | |
Operating Temperature | -60°C ~ 100°C | |
Current - Carry | 3A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM57.17000 | RM57.17 |
| 10 | RM47.37900 | RM473.79 |
| 25 | RM43.89640 | RM1,097.41 |
| 100 | RM39.26840 | RM3,926.84 |
| 300 | RM36.19547 | RM10,858.64 |
| 500 | RM34.94456 | RM17,472.28 |
| 1,000 | RM33.41983 | RM33,419.83 |
| Unit Price without VAT: | RM57.17000 |
|---|---|
| Unit Price with VAT: | RM62.88700 |


