
ERAD-000289 | |
|---|---|
DigiKey Part Number | 1778-ERAD-000289-ND |
Manufacturer | |
Manufacturer Product Number | ERAD-000289 |
Description | GRAPHIC DISPLAY - - 5.8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module I2C, SPI, USB 5.8" (147.32mm) 600 x 448 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | - | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5.8" (147.32mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 600 x 448 | |
Interface | I2C, SPI, USB | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM479.20500 | RM958.41 |
| Unit Price without VAT: | RM479.20500 |
|---|---|
| Unit Price with VAT: | RM527.12550 |

