33.333 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QM5544LEV-33.333M

DigiKey Part Number
4289-QM5544LEV-33.333MTR-ND - Tape & Reel (TR)
4289-QM5544LEV-33.333MCT-ND - Cut Tape (CT)
4289-QM5544LEV-33.333MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QM5544LEV-33.333M
Description
XTAL OSC XO 33.3330MHZ CMOS TTL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
33.333 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
35mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.051" (1.30mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
35mA
Output
CMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.00000RM8.00
10RM6.96600RM69.66
25RM6.58760RM164.69
50RM6.31500RM315.75
100RM6.05420RM605.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM5.72528RM1,431.32
500RM5.48866RM2,744.33
750RM5.35488RM4,016.16
1,250RM5.19103RM6,488.79
1,750RM5.08589RM8,900.31
2,500RM4.97685RM12,442.12
Manufacturers Standard Package
Unit Price without VAT:RM8.00000
Unit Price with VAT:RM8.80000