Non-Isolated PoL Module DC DC Converter 1 Output 5V 2.2A 5.3V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2858

DigiKey Part Number
2183-2858-ND
Manufacturer
Manufacturer Product Number
2858
Description
DC DC CONVERTER 5V 11W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 2.2A 5.3V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
2.2A
Series
Power (Watts)
11 W
Packaging
Bulk
Efficiency
95%
Part Status
Active
Mounting Type
Through Hole
Type
Non-Isolated PoL Module
Package / Case
5-SIP Module
Number of Outputs
1
Size / Dimension
0.70" L x 0.70" W x 0.31" H (17.8mm x 17.8mm x 7.9mm)
Voltage - Input (Min)
5.3V
Control Features
Enable, Active Floating
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 259
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM74.66000RM74.66
Unit Price without VAT:RM74.66000
Unit Price with VAT:RM82.12600