
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | 4.5 ~ 48V | |
Current - Output | 1.2A | |
Voltage - Supply | 4.5 ~ 48V | |
Interface | Step / Direction | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | 0.046 oz (1.30g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM58.78000 | RM58.78 |
| Unit Price without VAT: | RM58.78000 |
|---|---|
| Unit Price with VAT: | RM64.65800 |


