
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male to Female | |
Length | 90.00" (2286.00mm) | |
Color | Various | |
Wire Gauge | 22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM133.65000 | RM133.65 |
| Unit Price without VAT: | RM133.65000 |
|---|---|
| Unit Price with VAT: | RM147.01500 |





