4750
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4750

DigiKey Part Number
2183-4750-ND
Manufacturer
Manufacturer Product Number
4750
Description
GEARMOTOR 10000 RPM 12V
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 10000 RPM Incremental 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
12VDC
RPM
10000 RPM
Power - Rated
-
Encoder Type
Incremental
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
0.354" (9.00mm)
Termination Style
Cable with Connector
Features
-
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM185.18000RM185.18
Unit Price without VAT:RM185.18000
Unit Price with VAT:RM203.69800