
4240-75 | |
|---|---|
DigiKey Part Number | 4240-75-ND |
Manufacturer | |
Manufacturer Product Number | 4240-75 |
Description | CONN TERMINATOR PLUG N 75OHM |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Part Status | Obsolete | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 500 MHz | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | Chain | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number | - |


