4986-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Pomona Electronics
In Stock: 1,048
Unit Price: RM29.90000
Datasheet
Banana Plug Connector Crimp or Solder Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Plug Connector Crimp or Solder Black
Who is Pomona Electronics?

4986-0

DigiKey Part Number
501-2326-ND
Manufacturer
Manufacturer Product Number
4986-0
Description
CONN BANANA PLUG BLACK
Customer Reference
Detailed Description
Banana Plug Connector Crimp or Solder Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp or Solder
Insulation
Sheathed
Features
-
Color
Black
Wire Gauge
14-16 AWG
Contact Finish
Nickel
Contact Material
Beryllium Copper
Body Material
Polyamide (PA), Nylon
Operating Temperature
80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes