5246-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mueller Electric Co
In Stock: 974
Unit Price: RM2.42000
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5246-0

DigiKey Part Number
5246-0-ND
Manufacturer
Manufacturer Product Number
5246-0
Description
IC TEST TIP ADAPTER BLACK
Customer Reference
Detailed Description
3 A Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Tip Type
-
Connection Type
-
Length - Tip
-
Length - Overall
1.250" (31.75mm)
Color
Black
Voltage Rating
300VRMS/DC
Ratings
-
Quantity
1 Piece
Current Rating (Amps)
3 A
Material - Body
Nylon
Material - Tip
Steel, Stainless
Operating Temperature
176°F (80°C)
Includes
IC Test Tip Adapter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes