PFS7327H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Power Integrations
In Stock: 294
Unit Price: RM12.84000
Datasheet
PFC IC Continuous Conduction (CCM) eSIP-16D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFS7327H

DigiKey Part Number
596-1495-5-ND
Manufacturer
Manufacturer Product Number
PFS7327H
Description
IC PFC CTRLR CCM 16ESIP
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) eSIP-16D
Datasheet
 Datasheet
EDA/CAD Models
PFS7327H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Obsolete
Mode
Continuous Conduction (CCM)
Frequency - Switching
-
Voltage - Supply
10.2V ~ 13.2V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-SSIP, 13 Leads, Exposed Pad, Formed Leads
Supplier Device Package
eSIP-16D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes